Christmas Opening Hours and Delivery Dates here
TracoPower TML 30124 PCB Mount Power Supply Module 24V 1250mA 30W

Image Representative of Range

TracoPower TML 30124 PCB Mount Power Supply Module 24V 1250mA 30W

Order Code:

57-5595

Brand: TracoPower MPN: TML 30124
Qty Unit Price (Ex VAT)
1+ £56.33
5+ £54.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/02/2026

Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 25mm
  • Dimensions, length: 89mm
  • Dimensions, width: 64mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +71 °C
  • Output current 1: 1250mA
  • Output voltage 1: 24V
  • Power: 30W
  • Protection class: II
  • Residual ripple: max 1.5 %
  • Manufacturer's part TML 30124

Derating >50 °C
Output Voltage 24V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 30W
Output Current 1250mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot