Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.
- Max. 120 - 180 % (foldback)
- Dimensions, height: 30mm
- Dimensions, length: 112mm
- Dimensions, width: 64mm
- Insulation voltage: 3000V AC
- Operating temperature range: -25 to +71 °C
- Output current 1: 2500mA
- Output voltage 1: 12V
- Power: 30W
- Protection class: II
- Residual ripple: max 1.5 %
- Derating >50 °C
- Manufacturer's part TML 30112C
| Output Voltage |
12V |
| Input Voltage Range |
85 to 264/120 to 373V |
| Power Rating |
30W |
| Output Current |
2500mA |
| Number of Outputs |
1 |
| Mounting Style |
Screw terminals |
| Temperature Range |
-25 to +70°C |