Christmas Opening Hours and Delivery Dates here
TracoPower TML 30112 PCB Mount Power Supply Module 12V 2500mA 30W

TracoPower TML 30112 PCB Mount Power Supply Module 12V 2500mA 30W

Order Code:

57-5593

Brand: TracoPower MPN: TML 30112

Discontinued


Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 25mm
  • Dimensions, length: 89mm
  • Dimensions, width: 64mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +71 °C
  • Output current 1: 2500mA
  • Output voltage 1: 12V
  • Power: 30W
  • Protection class: II
  • Residual ripple: max 1.5 %
  • Manufacturer's part TML 30112

Derating >50 °C
Output Voltage 12V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 30W
Output Current 2500mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +70°C

Trustpilot