Christmas Opening Hours and Delivery Dates here
TracoPower TML 30105 PCB Mount Power Supply Module 5V 6000mA 30W

TracoPower TML 30105 PCB Mount Power Supply Module 5V 6000mA 30W

Order Code:

57-5591

Brand: TracoPower MPN: TML 30105

Discontinued


Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 25mm
  • Dimensions, length: 89mm
  • Dimensions, width: 64mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +71 °C
  • Output current 1: 6000mA
  • Output voltage 1: 5V
  • Power: 30W
  • Protection class: II
  • Residual ripple: max 1.5 %
  • Manufacturer's part TML 30105

Derating >50 °C
Output Voltage 5V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 30W
Output Current 6000mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +70°C

Trustpilot