Christmas Opening Hours and Delivery Dates here
TracoPower TML 20515 PCB Mount 20W Power Supply Module 5V 2.8A/±15V 200mA

TracoPower TML 20515 PCB Mount 20W Power Supply Module 5V 2.8A/±15V 200mA

Order Code:

57-5617

Brand: TracoPower MPN: TML 20515

Discontinued


Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 22mm
  • Dimensions, width: 48mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +60 °C
  • Output current 3: 200mA
  • Output voltage 1: +5V
  • Output voltage 2: +15V
  • Output voltage 3: -15V
  • Residual ripple: max1.5 %
  • Manufacturer's part TML 20515

Derating >50 °C
Output Voltage -15V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 20W
Output Current 200mA
Number of Outputs 3
Mounting Style PCB
Temperature Range -25 to +60°C

Trustpilot