The TracoPower TML 20205 is an Ultra Compact AC/DC Power Supply in a fully encapsulated plastic case. It features screw terminals for easy installation or with solder pins for direct PCB mounting. International safety approvals qualify this product for worldwide markets. The TML series AC/DC modules offer an interesting solution for many space critical applications in commercial and industrial electronic equipment.
- Encapsulated power supplies with increased power density
- Replaces TML 15 and TML 30 series
- PCB mount or chassis mount with screw terminals
- Single, dual and triple output models
- EMI meets EN 55022, class B and FCC, level B
- Protection Class II for TML 40 models
- Short circuit and overload protection
- 3-year product warranty
- Supplied with an input voltage range of 90 to 264VAC, 47 to 440Hz
- Supplied with a Power rating of 20W
- Manufacturer's part: TracoPower TML 20205
Mounting Style |
PCB |
Number of Outputs |
2 |
Output Voltage Min |
5V |
Output Voltage Max |
5V |
Output Current Min |
2000mA |
Output Current Max |
2000mA |
Power Rating |
20W |
Supply Voltage Range |
90 to 264V |
Temperature Range |
-25 to +60°C |