Christmas Opening Hours and Delivery Dates here
TracoPower TML 20115 PCB Mount 20W Power Supply Module 15V 1340mA

TracoPower TML 20115 PCB Mount 20W Power Supply Module 15V 1340mA

Order Code:

57-5606

Brand: TracoPower MPN: TML 20115

Discontinued


Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 22mm
  • Dimensions, width: 48mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +60 °C
  • Output voltage 1: 15V
  • Residual ripple: max1.5 %
  • Manufacturer's part TML 20115

Derating >50 °C
Output Voltage 15V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 20W
Output Current 1340mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -25 to +60°C

Trustpilot