Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TML 15212C Chassis Mount Power Supply Module ±12V 650mA 15W

TracoPower TML 15212C Chassis Mount Power Supply Module ±12V 650mA 15W

Order Code:  

57-5588

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TML 15212C  Copy to clipboard
 Report an error

Discontinued

Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.
  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 27mm
  • Dimensions, length: 96mm
  • Dimensions, width: 54mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +71 °C
  • Output current 1: 650mA
  • Output current 2: 650mA
  • Output voltage 1: +12V
  • Output voltage 2: -12V
  • Power: 15W
  • Residual ripple: max 1.5 %
  • Manufacturer's part TML 15212C

Derating >50 °C

Reviews


Be the first to submit a review