Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.
- Max. 120 - 180 % (foldback)
- Dimensions, height: 21mm
- Dimensions, length: 64mm
- Dimensions, width: 45mm
- Insulation voltage: 3000V AC
- Operating temperature range: -25 to +71 °C
- Output current 1: 416mA
- Output voltage 1: 24V
- Power: 10W
- Residual ripple: max 1.5 %
- Manufacturer's part TML 10124
Derating >50 °C
| Output Voltage |
24V |
| Input Voltage Range |
85 to 264/120 to 373V |
| Power Rating |
10W |
| Output Current |
416mA |
| Number of Outputs |
1 |
| Mounting Style |
PCB |
| Temperature Range |
-25 to +70°C |