Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TML 10112 PCB Mount Power Supply Module 12V 833mA 10W

TracoPower TML 10112 PCB Mount Power Supply Module 12V 833mA 10W

Order Code:  

57-5579

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TML 10112  Copy to clipboard
 Report an error

Discontinued

Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 21mm
  • Dimensions, length: 64mm
  • Dimensions, width: 45mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +71 °C
  • Output current 1: 833mA
  • Output voltage 1: 12V
  • Power: 10W
  • Residual ripple: max 1.5 %
  • Manufacturer's part TML 10112

Derating >50 °C
Mounting Style PCB
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 12V
Output Current Min N/A
Output Current Max 833mA
Power Rating 10W
Supply Voltage Range 85 to 264/120 to 373V
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review