The TracoPower TML 100-148C is a 48V 2.1A, AC/DC Power Module from the TML 100C Series. This module is a very compact 100W power supply in a fully encapsulated plastic case. The active power factor correction and high efficiency across full load range qualifies this module for installation in energy related products.
The module features screw terminals for easy installation. The TML 100C series is accompanied by an international safety approval package for worldwide markets.
- Very compact power modules with screw terminal connection
- Active PFC, power factor >0.95 (230VAC), >0.99 (115VAC)
- High efficiency up to 93% typical
- Remote On/Off input
- Adjustable output voltage ±5%
- LED output indicator
- Universal input 100-240 VAC nominal
- Low leakage current
- EMI meets EN 55022, class B
- Protection class ll prepared
- Supplied with an Output power of 100W
- Supplied with an Output Voltage of 48V DC
- Manufacturer's part: TracoPower TML 100-148C
| Output Voltage |
48V |
| Input Voltage Range |
90 to 264V |
| Power Rating |
100W |
| Output Current |
2.1mA |
| Number of Outputs |
1 |
| Mounting Style |
Chassis |
| Temperature Range |
-25 to +70°C |