Christmas Opening Hours and Delivery Dates here

TracoPower TML 100-115C Power Supply Module 15V 5.6A

Order Code:

63-8311

Brand: TracoPower MPN: TML 100-115C EAN-13: 4016138869224
  • Country of Origin:
  • View All

Discontinued


The TracoPower TML 100-115C is a 15V 5.6A, AC/DC Power Module from the TML 100C Series. This module is a very compact 85W power supply in a fully encapsulated plastic case. The active power factor correction and high efficiency across full load range qualifies this module for installation in energy related products.

The module features screw terminals for easy installation. The TML 100C series is accompanied by an international safety approval package for worldwide markets.


  • Very compact power modules with screw terminal connection
  • Active PFC, power factor >0.95 (230VAC), >0.99 (115VAC)
  • High efficiency up to 93% typical
  • Remote On/Off input
  • Adjustable output voltage ±5%
  • LED output indicator
  • Universal input 100-240 VAC nominal
  • Low leakage current
  • EMI meets EN 55022, class B
  • Protection class ll prepared
  • Supplied with an Output power of 85W
  • Supplied with an Output Voltage of 15V DC
  • Manufacturer's part: TracoPower TML 100-115C
Output Voltage 15V
Input Voltage Range 90 to 264V
Power Rating 85W
Output Current 5.6mA
Number of Outputs 1
Mounting Style Chassis
Temperature Range -25 to +70°C

Trustpilot