These ultra-miniature isolated 2W DC-DC converters from the TracoPower TMH series are supplied in a Single-In-Line package with industry-standard pinouts and are ideal for board level power distribution applications where space is a critical factor.
- Control deviations: input change unregulated, last updated max ±10 %
- Ripple: (20 MHz bandwidth) typ. 75 mV pk-pk (5 V-input)/typ. 150 mV pk-pk (12/24 V-input)
- Dimensions, length: 19.5mm
- Dimensions, width: 7.5mm
- Efficiency: 82 %
- Input voltage: 24V DC
- Insulation voltage: 1000V DC
- No. of outputs: 1
- Operating temperature range: (above 70 °C power reduction 3 %/K) -40 - +85 °C
- Output current: 130mA
- Output voltage: 15V DC
- Output voltage 1: 15V DC
- Power: 2W
- Manufacturer's part TMH 2415S
Input voltage ± 10 %.
| Output Voltage |
15V |
| Input Voltage Range |
24V |
| Power Rating |
2W |
| Output Current |
130mA |
| Number of Outputs |
1 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +85°C |