Christmas Opening Hours and Delivery Dates here
TracoPower TMA 2405S 1W DC-DC Converter (±10 %) 24V DC In 5V DC 200mA Out

Image Representative of Range

TracoPower TMA 2405S 1W DC-DC Converter (±10 %) 24V DC In 5V DC 200mA Out

Order Code:

57-4962

Brand: TracoPower MPN: TMA 2405S
Qty Unit Price (Ex VAT)
1+ £4.60
5+ £4.45
10+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

These miniature isolated SIL 1W DC-DC converters from the TracoPower TMA series are the ideal solution in board level power distribution applications where space is critical. These converters are available as single or dual output models.


  • Case type: SIL 7
  • Dimensions, length: 19.5mm
  • Dimensions, width: 7mm
  • Efficiency: 80 %
  • Input voltage: (±10 %) 24V DC
  • Load control (%): max ±10 %
  • mains control: (at 1 % variation Vin) max. ±1.2 %
  • No. of outputs: 1
  • Operating temperature range: -40 - +85 °C
  • Output current: 200mA
  • Output voltage: 5V DC
  • Output voltage 1: 5V DC
  • Power: 1W
  • Residual ripple: (20 MHz Bandwidth) 75 Vpp
  • Manufacturer's part TMA 2405S
Output Voltage 5V
Input Voltage Range 24V
Power Rating 1W
Output Current 200mA
Number of Outputs 1
Mounting Style SIL-7
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot