Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TMA 1215S 1W DC-DC Converter (±10 %) 12V DC In 15V DC 65mA Out

TracoPower TMA 1215S 1W DC-DC Converter (±10 %) 12V DC In 15V DC 65mA Out

Order Code:  

57-4960

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TMA 1215S  Copy to clipboard
 Report an error

Discontinued

These miniature isolated SIL 1W DC-DC converters from the TracoPower TMA series are the ideal solution in board level power distribution applications where space is critical. These converters are available as single or dual output models.


  • Case type: SIL 7
  • Dimensions, length: 19.5mm
  • Dimensions, width: 7mm
  • Efficiency: 80 %
  • Input voltage: (±10 %) 12V DC
  • Load control (%): max ±10 %
  • mains control: (at 1 % variation Vin) max. ±1.2 %
  • No. of outputs: 1
  • Operating temperature range: -40 - +85 °C
  • Output current: 65mA
  • Output voltage: 15V DC
  • Output voltage 1: 15V DC
  • Power: 1W
  • Residual ripple: (20 MHz Bandwidth) 75 Vpp
  • Manufacturer's part TMA 1215S
Mounting Style SIL-7
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 15V
Output Current Min N/A
Output Current Max 65mA
Power Rating 1W
Supply Voltage Range 12V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review