Teng TM111 Tool Set of 111 Metric & AF 1/4in 3/8in & 1/2in Drive

Order Code:

97-6645

Brand: Teng MPN: TM111 EAN-13: 5020385010697
Qty Unit Price (Ex VAT)
1+ £410.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

1/4, 3/8 and 1/2in Drive 111 piece metric and AF socket set. All tools are made from high quality materials to ensure excellent strength and a long working life. The tools are supplied in plastic case with latch lock in metal. It has a retractable handle to allow easy transportation and strong metal pin hinges. The underside of the case is fitted with rubber feet to prevent it from sliding. Consisting of:

7 x 1/4in Hex Metric Sockets 4, 5, 6, 7, 8, 10 & 12mm.
6 x 1/4in Hex AF Sockets 3/16, 7/32, 1/4, 9/32, 3/8 & 7/16 AF.

9 x 3/8in Metric Hex Sockets: 8, 9, 10, 12, 13, 14, 15, 16 & 17mm.
8 x 3/8in AF Hex Sockets: 3/8, 7/16, 1/2 , 9/16, 11/16, 3/4, 13/16 & 7/8 AF.
9 x 3/8in Hex Metric Deep Sockets: 8, 9, 10, 12, 13, 14, 15, 16 & 17mm.
8 x 3/8in Hex AF Deep Sockets: 3/8, 7/16, 1/2 , 9/16, 11/16, 3/4, 13/16 & 7/8 AF.
2 x 3/8in Spark Plug Sockets: 16 & 21mm,

4 x 1/2in Hex Metric Sockets: 17, 24, 27 & 32mm.
6 x 1/2in AF Hex Sockets: 11/16, 3/4, 13/16, 7/8, 1 & 13/16in.

27 x 1/4in Bits: 3 x Slotted: 4, 5.5 & 7mm; 6 x Metric Hex: 3, 4, 5, 6, 7 & 10mm; 6 x AF Hex: 1/8, 9/64, 5/32, 3/16, 1/4 & 5/16in; 6 x TORX: TX10, TX15, TX20, TX25, TX30 & TX40; 3 x Phillips Bits: PH1, PH2 & PH3; 3 x Pozidriv Bits: PZ1, PZ2 & PZ3.

2 x 5/16in TORX Bits: TX45 & TX50.
1 x 1/4in Reversible Ratchet.
1 x 1/4in Flexible Extension Bar.
2 x 1/4in Extension Bars: 50 & 100mm.
1 x 1/4in Spinner Handle.
1 x 1/4in Universal Joint.
1 x 1/4in Step Up Adaptor 3/8in.
1 x 1/4in T-Bar Handle.
1 x 1/4in Hex Bit Holder.
1 x 3/8in Reversible ratchet.
2 x 3/8in Extension Bars 75 & 150mm.
1 x 3/8in Spinner Handle.
1 x 3/8in Spin Disc.
1 x 3/8in Universal Joint.
1 x 3/8in-1/2in Step Up Adaptor.
1 x 3/8in Hex Bit Holder.
1 x 1/2in Reversible Ratchet.
2 x 1/2in Extension Bars: 63 & 250mm.
1 x 1/2in Spin Disc.
1 x 1/2in Hex Bit Holder.
1 x 1/2in-3/8in Reducing Adaptor.


Type Socket set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot