Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TP-Link TL-PB10400 10400 mAh Portable Power Bank External Battery Charger

Order Code:  

19-9400

  Copy to clipboard
Brand: TP-Link  Copy to clipboard MPN: TL-PB10400 Copy to clipboard EAN-13: 6935364002282
 Report an error

Discontinued

TP-Link's TL-PB10400 portable Power Bank USB battery charger has an impressive capacity of 10,400mAh that lets you charge a smartphone 3 to 5 times, keeping your devices running all the time. Dual USB ports (5V @ 2A and 5V @ 1A) allow you to charge two devices simultaneously.

The TL-PB10400's multiple protection against short-circuit, over-voltage, over-current, over-charge, over-discharge and over-heating ensure safe and reliable charging to avoid any potential harm to your devices.

Thanks to its high quality circuitry, the TL-PB10400 greatly reduces unnecessary energy loss while charging, ensuring up to 90% energy efficiency. So under full capacity, it can charge a smartphone 3 to 5 times, ideal for extended use of your mobile devices.

The built-in flashlight comes in handy for charging your devices in poor lighting conditions. Four LED lights allow you to keep an eye on battery level or charging status. The Power Bank is compatible with almost any smart devices like iPhones, iPads, Android smartphones and other 5V input USB-charged devices.


  • 10,400mAh capacity
  • Dual USB ports let you charge two devices simultaneously
  • Compatible with 5V input USB-charged devices like iPhones, iPads and Android smartphones
  • Four LEDs show battery level or charging status
  • Built-in flashlight
  • Multiple protection against short-circuit, over-voltage, over-current, over-charge, over-discharge and over-heating ensure safe and reliable charging
  • More than 500 recharge cycles over the life of the battery

Actual number of charges depends on your device's battery size.
Current version is not compatible with Samsung tablets.
Capacity 10400mAh
Current 2000mA
Voltage 5V

Reviews


Be the first to submit a review

Trustpilot