Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Timeguard TLB500 500W Multi-feature Pir Floodlight Black

Timeguard TLB500 500W Multi-feature Pir Floodlight Black

Order Code:  

23-5938

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: TLB500 Copy to clipboard
 Report an error

Discontinued

Multi-PIR Halogen Floodlight, 230Vac Operating Voltage, 500W Power Rating, 10A Current Rating, 12m Detection Range, 180° Detection Angle, IP44 Protection Category, Scrolling LED System Live Status Acts as Advance Deterrent, Light on Times Adjustable from 5sec to 5 Minutes, Adjustable Light Level Control, Manual ON/OFF Override, IP44 Weatherproof Rating
Lumen N/A
Type Halogen floodlight, PIR
Voltage 230V
Wattage 500W

Reviews


Be the first to submit a review

Trustpilot