Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke TL80A-1 Basic Electronic Test Lead Kit

Order Code:  

17-1063

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 3971229  Copy to clipboard EAN-13: 0095969589901
 Report an error
Qty Unit Price (Ex VAT)
1+ £104.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

This basic electronic test lead set has one-meter long silicone test leads, alligator clip and probe tip all neatly packed in to a soft carrying case.


  • One pair (red, black) each 1 m long silicone test lead set, alligator clip and probe tip extender
  • C75 soft carrying case
  • CAT II 300 V. UL listed
  • One year warranty
Type Test lead set
Current Rating N/A
Voltage Rating 300V
Contact Material N/A
Colour Black / red
Insulation Material Silicone
Length 1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review