Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fluke Tl76 All-in-one Test Lead Set

Fluke Tl76 All-in-one Test Lead Set

Order Code:  

17-1062

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: FLUKE TL76  Copy to clipboard
 Report an error

Discontinued

This all-in-one kit has rubber over moulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.
  • One pair (red, black) 1.5m long silicone test leads with right angle shrouded banana plug
  • Lantern tip (removable) for use with European wall sockets (4 mm)
  • Lantern tip can be removed for easy access to terminal blocks (2 mm)
  • Removable, insulated IC caps allow probing on closely spaced leads and compliance with GS38
  • Cat IV 600 V, CAT III 1000 V, 10 A rating, UL listed
  • One year warranty
Type Test lead set
Current Rating 10A
Voltage Rating 1000V
Contact Material N/A
Colour Black / red
Insulation Material Silicone
Length 1500mm

Reviews


Be the first to submit a review