Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Extech TL625 100 MHz Oscilloscope Probe

Order Code:  

57-6164

  Copy to clipboard
Brand: Extech  Copy to clipboard MPN: TL625  Copy to clipboard UPC-12: 793950366257
 Report an error

Discontinued

The Extech TL625 100MHz 2000V high voltage oscilloscope probe is a compatible replacement probe for the MS6000 series 2-channel digital oscilloscopes.


  • Bandwidth 100 MHz
  • Cable length 1.2m
  • Divider voltage ratio 100:1
  • Input capacity 14.5 pF
  • Nominal voltage 2000V
  • Plug features scoop-proof design
  • Reading category CAT II 300 V
  • Weighs 65g
Type Oscilloscope probe
Channels 1
Frequency 100MHz

Reviews


Be the first to submit a review