Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Extech TL620 200 MHz Oscilloscope Probe

Order Code:  

57-6163

  Copy to clipboard
Brand: Extech  Copy to clipboard MPN: TL620  Copy to clipboard UPC-12: 793950366202
 Report an error

Discontinued

The Extech TL620 200MHz 1X/10X oscilloscope probe is a compatible replacement probe for the MS6000 series 2-channel digital oscilloscopes.


  • Bandwidth 6 MHz, 200 MHz
  • Cable length 1.2m
  • Divider voltage ratio 1:1, 10:1
  • Input capacitance 18.5 to 22.5pF
  • Nominal voltage: 600V
  • Plug features scoop-proof design
  • Reading category CAT II 300 V
  • Weighs 55g
Type Oscilloscope probe
Channels 1
Frequency 200MHz

Reviews


Be the first to submit a review