Arexx Engineering TL-510 Wireless Temperature Data Logger

Arexx Engineering TL-510 Wireless Temperature Data Logger

Order Code:

85-3420

Brand: Arexx Engineering MPN: TL-510

Discontinued


Buy Arexx Wireless Temperature Data Logger TL-510 – a temperature logging system that, due to its flexibility and features, is suitable for a wide range of uses in both industrial and domestic applications.

Over fifty wireless sensors can be installed and monitored by the USB base station and the included temperature logger software enables the monitoring and analysis of all the sensors separately. An additional feature, when the software is installed, is Messenger software that enables temperature messages to be sent by email and to be published on a website. With an email-to-SMS service it is therefore possible to receive information from the temperature logger system on an SMS enabled device.


  • Logs temperatures between –30°C and +80°C
  • Measurement frequency 45s
  • 433MHz Wireless communication system
  • Wireless transmission range approximately 20 - 40m
  • Logged measurements may be exported in several formats
  • Included dynamic screensaver
  • Extra sensors available separately (see Price Panel)
Type Data logger
Calibrated No

Questions

*Question functionality currently disabled
Friday, September 12, 2014 | Question by: Rapid Customer | Product code: 85-3420
Q. Can you please confirm if this logger works with WINDOWS XP , 7 OR 8 Thanks
A. Hi Gavin. Thank you for your question. This will work with all forms of Windows. Drivers are available from the manufacturer to download dependent on which version you require.
Wednesday, March 26, 2014 | Question by: Rapid Customer | Product code: 85-3420
Q. WHat resolution does this read in?
A. Hi Tony. Thank you for your question. This Data Logger will show increments of 0.1 of a degree, please see the data sheet.
Wednesday, June 5, 2013 | Question by: Rapid Customer | Product code: 85-3420
Q. Can you confirm which Model of the data logger this is?
A. Hi, thank you for your question. The model of the set is TL510. This consists of 1 x BS510 and 2 x TL3TSN plus cable, set up disc and instructions etc.

Trustpilot