Christmas Opening Hours and Delivery Dates here

TracoPower TIW 24-112 Enclosed Power Supply 12V 2A 24W

Order Code:

63-8308

Brand: TracoPower MPN: TIW 24-112 EAN-13: 4016138869194
Qty Unit Price (Ex VAT)
1+ £46.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2026

The TracoPower TIW 24-112 is a 12V DC Enclosed Small Size DC Power Supply from the TIW series that has been designed particularly for applications in home and office installations. The compact module case fits in the standardised in-wall flush boxes or also can be mounted on walls. The power supply has a universal input range 93 to 264V AC, and complies fully with the safety and EMC standards requested for commercial and residential Class ll installations.

Typical applications are powering of electric devices used in home automation and in security systems like i.e. DC-motors, controllers, indicators, etc.


  • High efficiency switching power supplies
  • Easy installation into standard flush boxes
  • Fully encapsulated plastic housing
  • Dust and waterproof to IP 67
  • Protection Class ll
  • Safety approval to IEC/EN 60950-1
  • EN 50178, EN 60335-1, UL 1310 class 2
  • Ready to meet ErP directive
  • Universal input range 93 to 264V AC
  • Regulated output voltage
  • Operating temperature range -25°C to +50°C
  • Short circuit and overload protection
  • 3-year product warranty
  • Supplied with an Output Voltage of 12V DC
  • Manufacturer's part: TracoPower TIW 24-112
Output Voltage 12V
Output Current 1.0A
Power Rating 12W
Number of Outputs 1
Dimensions 24 x 48 x 51mm
Input Connection Strand
Output Connectors Strand
Supply Voltage Range 93 to 264V
Temperature Range -25 to +50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot