Christmas Opening Hours and Delivery Dates here

TracoPower TIW 12-124 12W Enclosed Power Supply 24VDC 0.5A

Order Code:

51-5715

Brand: TracoPower MPN: TIW 12-124
Qty Unit Price (Ex VAT)
1+ £38.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2026

The TIW 12-124 12W is one of a new range of small size DC-power supplies which have been designed particularly for applications in home and office installations.

The 24V DC 0.5A compact module case fits in the standardized in wall flush box or also can be mounted on a wall. The power supply complies fully with the safety and EMC standards requested for commercial and residential class II installations.

Typical applications are powering of electric devices used in home automation and in security systems like i.e. DC-motors, controllers, indicators, etc.


  • High efficiency switching power supply
  • Easy installation into standard flush boxes
  • Fully encapsulated plastic housing
  • Dust and waterproof to IP 67
  • Protection class II
  • Safety approval to IEC/EN 60950-1, EN 50178, EN 60335-1
  • Universal input range 93 to 264V AC
  • Operating temperature range –25°C to +50°C
  • Short circuit and overload protection
  • 3 year product warranty
  • Supplied as TIW 12-124 12W, 24V DC 0.5A
Output Voltage 24V DC
Output Current 0.5A
Power Rating 12W
Number of Outputs 1
Dimensions (L x W x H) 24 x 51 x 48mm
Input Connection 2 x 570mm AWG18
Output Connectors 2 x 200mm AWG20
Supply Voltage Range 90 to 264V
Temperature Range -25 to +50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot