Christmas Opening Hours and Delivery Dates here

TracoPower TIW 06-106 6W Enclosed Power Supply 6VDC 1A

Order Code:

51-5712

Brand: TracoPower MPN: TIW 06-106 EAN-13: 2050000809620
Qty Unit Price (Ex VAT)
1+ £32.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

The TIW 06-106 6W is one of a new range of small size DC-power supplies which have been designed particularly for applications in home and office installations.

The 6V DC 1A compact module case fits in the standardized in wall flush box or also can be mounted on a wall. The power supply complies fully with the safety and EMC standards requested for commercial and residential class II installations.

Typical applications are powering of electric devices used in home automation and in security systems like i.e. DC-motors, controllers, indicators, etc.


  • High efficiency switching power supply
  • Easy installation into standard flush boxes
  • Fully encapsulated plastic housing
  • Dust and waterproof to IP 67
  • Protection class II
  • Safety approval to IEC/EN 60950-1, EN 50178, EN 60335-1
  • Universal input range 93 to 264V AC
  • Operating temperature range –25°C to +50°C
  • Short circuit and overload protection
  • 3 year product warranty
  • Supplied as TIW 06-106 6W, 6V DC 1A
Output Voltage 6V DC
Output Current 1A
Power Rating 6W
Number of Outputs 1
Dimensions (L x W x H) 24 x 51 x 48mm
Input Connection 2 x 570mm AWG18
Output Connectors 2 x 200mm AWG20
Supply Voltage Range 90 to 264V
Temperature Range -25 to +50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot