Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Thread:
Re-reeling orders placed after 16:30 will be processed the next working day.
Zinc plated steel threaded inserts.
Model No | TIFHM6 |
Grip Range: | 0.5-3.5mm |
Nett Weight: | 0.22Kg |
Pack Qty: | 50 |
Thread Size: | M6 x 1mm |
Type: | Full Hex |
Type | Full hex |
---|---|
Thread | M6 |
Material | Steel |
Quantity | 50 |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In