Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower THP 3-7212 3W DC-DC Converter 36 - 160V DC In 12V DC 250mA Out

TracoPower THP 3-7212 3W DC-DC Converter 36 - 160V DC In 12V DC 250mA Out

Order Code:  

57-6075

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: THP 3-7212  Copy to clipboard
 Report an error

Discontinued

TracoPower THP 3 series 3W DC-DC converters offer a very high I/O isolation voltage and input voltages up to 160V making them ideal for use in medical and other applications where high insulation is required to meet safety standards.


  • Control deviations: input change max ±0.5 %, load change max±1 %
  • Ripple:typ. 150 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 32mm
  • Dimensions, width: 20mm
  • Efficiency: 83 %
  • Input voltage: 36 - 160V DC
  • Insulation voltage: (60 s/50 Hz) efficiency. 4000V AC
  • No. of outputs: 1
  • Operating temperature range: (above 75°C power reduction) -40 to +85 °C
  • Output current: 250mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 3W
  • Manufacturer's part THP 3-7212
Mounting Style DIL-24
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 12V
Output Current Min N/A
Output Current Max 250mA
Power Rating 3W
Supply Voltage Range 36 to 160V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review