Christmas Opening Hours and Delivery Dates here
TracoPower THP 3-4812 3W DC-DC Converter 18 – 80V DC In 12V DC 250mA Out

TracoPower THP 3-4812 3W DC-DC Converter 18 – 80V DC In 12V DC 250mA Out

Order Code:

57-6072

Brand: TracoPower MPN: THP 3-4812

Discontinued


TracoPower THP 3 series 3W DC-DC converters offer a very high I/O isolation voltage and input voltages up to 160V making them ideal for use in medical and other applications where high insulation is required to meet safety standards.


  • Control deviations: input change max ±0.5 %, load change max±1 %
  • Ripple:typ. 150 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 32mm
  • Dimensions, width: 20mm
  • Efficiency: 83 %
  • Input voltage: 18 - 80V DC
  • Insulation voltage: (60 s/50 Hz) efficiency. 4000V AC
  • No. of outputs: 1
  • Operating temperature range: (above 75°C power reduction) -40 to +85 °C
  • Output current: 250mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 3W
  • Manufacturer's part THP 3-4812
Output Voltage 12V
Input Voltage Range 18 to 80V
Power Rating 3W
Output Current 250mA
Number of Outputs 1
Mounting Style DIL-24
Temperature Range -40 to +85°C

Trustpilot