TracoPower THP 3 series 3W DC-DC converters offer a very high I/O isolation voltage and input voltages up to 160V making them ideal for use in medical and other applications where high insulation is required to meet safety standards.
- Control deviations: input change max ±0.5 %, load change max±1 %
- Ripple:typ. 150 mVpk-pk (20 MHz bandwidth)
- Dimensions, length: 32mm
- Dimensions, width: 20mm
- Efficiency: 78 %
- Input voltage: 9 - 40V DC
- Insulation voltage: (60 s/50 Hz) efficiency. 4000V AC
- No. of outputs: 1
- Operating temperature range: (above 75°C power reduction) -40 to +85 °C
- Output current: 600mA
- Output voltage: 5V DC
- Output voltage 1: 5V DC
- Power: 3W
- Manufacturer's part THP 3-2411
| Output Voltage |
5V |
| Input Voltage Range |
9 to 40V |
| Power Rating |
3W |
| Output Current |
600mA |
| Number of Outputs |
1 |
| Mounting Style |
DIL-24 |
| Temperature Range |
-40 to +85°C |