TracoPower THN 15-4811WI Single Output DC-DC Converter 15W

Image Representative of Range

TracoPower THN 15-4811WI Single Output DC-DC Converter 15W

Order Code:

57-5116

Brand: TracoPower MPN: THN 15-4811WI EAN-13: 2050000477652
Qty Unit Price (Ex VAT)
1+ £33.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/01/2026

The TracoPower 15W DC-DC Converter Vin: 18-75VDC to Vout: 5VDC 3000mA is the latest generation of high performance DC-DC converter, setting new standards concerning power density.

This product with 15W comes in a encapsulated, shielded metal package with dimensions of only 1.0"x 1.0"x 0.4" and occupies 50% less board space, while boasting ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 87% which allows a operating temperature range of –40°C to +85°C (with derating), with further features including remote On/Off and trimmable output.

Typical applications for this converter are battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.


  • Smallest encapsulated 15W Converter
  • Ultra compact size: 1.0" x 1.0" x 0.4"
  • Shielded metal case with isolated baseplate
  • Ultrawide 4:1 input ranges 9-36 VDC or 18-75VDC
  • Output voltage Trim
  • I/O isolation voltage 1500 VDC
  • Very high efficiency up to 87%
  • Operating temp. range : –40°C to +85°C
  • Remote On/Off control
  • Industry standard pinout
  • 3-year manufacturer's warranty
  • THN 15-4811WI

  • Approvals: UL, EN.

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot