Christmas Opening Hours and Delivery Dates here

TracoPower THN 15-2423WI DC-DC Converter 15W 24V +/-15V

Order Code:

63-8961

Brand: TracoPower MPN: THN 15-2423WI EAN-13: 4016138870756

Discontinued


The TracoPower THN 15-2423WI is a DC/DC Converter, and the latest generation of high performance DC-DC converter modules setting new standards concerning power density. This product has a power rating of 15W is supplied in a encapsulated, shielded metal package with dimensions of only 25.4 x 25.4 x 9.9mm and occupies 50% less board space.

The converter has an ultra wide 4:1 input voltage range and a precise regulated output voltage. The advanced circuit design provides high efficiency of up to 87% which allows a operating temperature range of -40°C to +85°C (with derating). Further features include remote On/Off and trimmable output.

Typical applications: Battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.

A Heat Sink Option (THN-HS1 (order code 63-8354)) is also available.


  • Smallest encapsulated 15W Converter
  • Ultra compact size: 25.4 x 25.4 x 9.9mm
  • Shielded metal case with isolated baseplate
  • Ultrawide 4:1 input ranges 9 to 36VDC
  • Output voltage Trim
  • I/O isolation voltage 1500VDC
  • Very high efficiency up to 87%
  • Operating temp. range : –40°C to +85°C
  • Remote On/Off control
  • Industry standard pinout
  • 3-year product warranty
  • Supplied with a Power rating of 15W
  • Supplied with an Output Current of 0.5A
  • Supplied with an Output Voltage of 15VDC
  • Manufacturer's part: TracoPower THN 15-2423WI
Output Voltage 15V
Input Voltage Range 9 to 36V
Power Rating 15W
Output Current 500mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -40 to +85°C

Trustpilot