The TracoPower THN 15-2410WI is a DC/DC Converter, and the latest generation of high performance DC-DC converter modules setting new standards concerning power density. This product has a power rating of 15W is supplied in a encapsulated, shielded metal package with dimensions of only 25.4 x 25.4 x 9.9mm and occupies 50% less board space.
The converter has an ultra wide 4:1 input voltage range and a precise regulated output voltage. The advanced circuit design provides high efficiency of up to 87% which allows a operating temperature range of -40°C to +85°C (with derating). Further features include remote On/Off and trimmable output.
Typical applications: Battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.
A Heat Sink Option (THN-HS1 (order code 63-8354)) is also available.
- Smallest encapsulated 15W Converter
- Ultra compact size: 25.4 x 25.4 x 9.9mm
- Shielded metal case with isolated baseplate
- Ultrawide 4:1 input ranges 9 to 36VDC
- Output voltage Trim
- I/O isolation voltage 1500VDC
- Very high efficiency up to 87%
- Operating temp. range : –40°C to +85°C
- Remote On/Off control
- Industry standard pinout
- 3-year product warranty
- Supplied with a Power rating of 15W
- Supplied with an Output Current of 4A
- Supplied with an Output Voltage of 3.3VDC
- Manufacturer's part: TracoPower THN 15-2410WI
Mounting Style |
PCB |
Number of Outputs |
1 |
Output Voltage Min |
3.3V |
Output Voltage Max |
3.3V |
Output Current Min |
4000mA |
Output Current Max |
4000mA |
Power Rating |
15W |
Supply Voltage Range |
9 to 36V |
Temperature Range |
-40 to +85°C |