Thick Artstraws - Assorted Colour Pack

Order Code:

70-0519

Brand: Artstraws MPN: AA9036 EAN-13: 5014337090363
  • Country of Origin: United Kingdom
  • View All

Discontinued


These thick assorted coloured paper artstraws are ideal for art, craft and technology.


  • Diameter 6mm
  • Length 395mm
  • Build mobiles, flowers, 3D models, figures and animals
  • Rubber bands included for weaving and plaiting
  • Full instructions and topic leaflets for most subjects included
  • Colours: red, green, yellow and blue
  • Not suitable for children under 3 years
  • CE approved
  • Supplied in boxes of 900 approx.
Type Straws
Material Paper
Colour Various
Pack Quantity 900

Questions

*Question functionality currently disabled
Monday, December 17, 2012 | Question by: Rapid Customer | Product code: 70-0519
Q. What material are these straws made from - we are a sixth form college and are looking to but paper straws
A. Hi Bill. Thank you for your question. These are paper straws.

Trustpilot