Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Labfacility XE-2799-050 Thermocouple Cable ANSI Type K F/G F/P 1/0.315 50m
Image Representative of Range

Labfacility XE-2799-050 Thermocouple Cable ANSI Type K F/G F/P 1/0.315 50m

Order Code:  

26-2751

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-2799-050  Copy to clipboard
  • Quickly find another product in this range by Length:

    50m 100m
 Report an error
Qty Unit Price (Ex VAT)
2+ £39.50
6+ £38.16
10+ £35.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/06/2024

A 50m type K thermocouple extension cable that has a glassfibre insulated flat pair construction and is designed to ANSI MC96.1 standard.


  • Good temperature resistance
  • All conductors manufactured from type K alloys
  • Tolerance class 2
  • Insulation rating -60°C to +350°C
  • Conductor 1/0.3mm
  • Colour coded cores and jackets
  • Loop resistance 14.1Ω/m
Wire Type Fibreglass Type K
Strands/Strand Size 1/0.315mm
Length 50m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review