Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Labfacility XE-2806-025 Thermocouple Cable ANSI Type J PVC F/P 7/0.2 25m
Image Representative of Range

Labfacility XE-2806-025 Thermocouple Cable ANSI Type J PVC F/P 7/0.2 25m

Order Code:  

26-2771

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-2806-025  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2+ £9.71
6+ £9.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/06/2024

A 25m thermocouple extension cable of the J type. The cable has a PVC insulated flat pair construction and is designed to ANSI MC96.1 standard.


  • Conductor size 7/0.2
  • All round general purpose cable
  • Waterproof and very flexible
  • Tolerance class 2
  • Insulation rating -10°C to +105°C
  • Colour coded cores and jackets
Wire Type PVC Type J
Strands/Strand Size 7/0.2mm
Length 25m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review