Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Thermal Fuse 144°C 230V AC 10A ESKA 771.144

Order Code:  

51-0299

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 771.144 Copy to clipboard
 Report an error

Discontinued

An ESKA thermal cut off fuse that will provide protection against overheating by interrupting an electric circuit when the operating temperature exceeds the activation temperature.


  • Connections: Rigid wire connection, long-long
  • Contact type: Normally-closed
  • Dimensions (Ø): 4mm
  • Nominal activation temperature: 144°C
  • Nominal current: 10A
  • Nominal voltage: 230V AC
  • Product Specifications Base: 11.6mm
  • Type: 771,144

Reviews


Be the first to submit a review

Trustpilot