Thermal Fuse 127°C 250V 1A ESKA 700.127 N4

MPN
700.127 N4
Brand
ESKA
EAN-13
2050000172809
Order Code
50-0926
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.313
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

An ESKA thermal fuse that blows when the specified temperature is exceeded (no reset). It is used for protection against overheating. The fuse is wound directly into the windings of transformers, motors and coils.


  • Connections: 50 x 0.53mm
  • Dimensions: 4(L) x 5.2(W) x 2.2(H)mm
  • Insulation voltage: 1500V
  • Length: 4mm
  • Limit temperature: 200°C
  • Max. continuous operating temperature: 95°C
  • Nominal activation temperature: 127°C
  • Nominal current: 1A
  • Nominal voltage: 250V
  • Type: N 4
  • Approvals: VDE, UL and CSA
Type Thermal fuse
Fuse Current 1A
Voltage Rating 250V
Mounting Type Radial

Reviews

Be the first to submit a review

Trustpilot