The TracoPower THD 15-4813WIN is a 15W DC/DC Converter supplied in a shielded metal case that occupies only 31mm of board space. The converter works with high efficiency over the full load range and draws a very low input current at no load conditions. It has a wide 4:1 input voltage range and a precisely regulated output voltage.
Typical applications for this converter is mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.
- Highest power density in DIP-24 package
- Shielded metal case with isolated base plate
- Very high efficiency up to 90%
- Ultra wide 4:1 input ranges
- No minimum load required
- Input filter meets EN 55022 Class A without external components
- I/O isolation voltage 1500VDC
- Operating temperature range: -40°C to +85°C
- Remote On/Off control
- Industry standard pin-out
- 3-year product warranty
- Available with an input voltage range of 18 to 75VDC
- Supplied with a Power rating of 15W
- Supplied with an Output Current of 1000mA
- Supplied with an Output Voltage of 15VDC
- Manufacturer's part: TracoPower THD 15-4813WIN
Mounting Style |
DIP-24 |
Number of Outputs |
1 |
Output Voltage Min |
15V |
Output Voltage Max |
15V |
Output Current Min |
1000mA |
Output Current Max |
1000mA |
Power Rating |
15W |
Supply Voltage Range |
18 to 75V |
Temperature Range |
-40 to +85°C |