The THD 15 series from TracoPower offers high performance 15W DC-DC converters in an encapsulated 25.4 x 25.4 x 10mm package occupying 50% less PCB space than similar converters. They have a wide 2:1 input range and precisely regulated isolated output voltages.
- Case type: DIL 24
- Efficiency: 86 %
- Input voltage: 18 - 36V DC
- Insulation voltage: 1500V DC
- Load control (%): Singlemax ±1.0 %/Dualmax ±2.0 %
- mains control:max. ±0.5 %
- No. of outputs: 1
- Operating temperature range: (above 50 °C power reduction 2.5 %/K) -25 - +71 °C
- Output current:max 1.25A
- Output voltage: 12V DC
- Output voltage 1: 12 V/DC V
- Power: 15W
- Residual ripple: (20 MHz Bandwidth) typ. 100 Vpp
- Manufacturer's part THD 15-2412
| Output Voltage |
12V |
| Input Voltage Range |
18 to 36V |
| Power Rating |
15W |
| Output Current |
1250mA |
| Number of Outputs |
1 |
| Mounting Style |
DIL-24 |
| Temperature Range |
-25 to +70°C |