Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower THD 12-2411 12W DC-DC Converter 18 - 36V DC In 5.1V DC 2.4A Out

Order Code:  

57-4709

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: THD 12-2411  Copy to clipboard
 Report an error

Discontinued

The THD 12 series from TracoPower offers a range of high performance isolated 12W DC-DC converters housed in a low profile DIL-24 package with a wide 2:1 input range and very high efficiency.


  • Case type: DIL 24
  • Efficiency: 87 %
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 1500V DC
  • Load control (%): Singlemax ±1.0 %/Dualmax ±2.0 %
  • mains control:max ±0.5 %
  • No. of outputs: 1
  • Operating temperature range: (above 60 °C power reduction 2.5 %/K) -40 - +85 °C
  • Output current:max 2.4A
  • Output voltage: 5.1V DC
  • Output voltage 1: 5.1 V/DC V
  • Power: 12W
  • Residual ripple: (20 MHz Bandwidth) typ. 100 Vpp
  • Manufacturer's part THD 12-2411

Approvals: UL/cUL 60950, EN 60950 and IEC 60950.
Mounting Style DIL-24
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5.1V
Output Current Min N/A
Output Current Max 2400mA
Power Rating 12W
Supply Voltage Range 18 to 36V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review