Christmas Opening Hours and Delivery Dates here
TracoPower THB 3-2423 3W DC-DC Converter 18 - 36V DC In ±15V DC ±100mA Out

TracoPower THB 3-2423 3W DC-DC Converter 18 - 36V DC In ±15V DC ±100mA Out

Order Code:

57-6066

Brand: TracoPower MPN: THB 3-2423

Discontinued


These TracoPower THB 3 series DC-DC converters have reinforced insulation for operating voltages up to 300V AC and a wide 2:1 input voltage range. Input filter according to EN 55022, class A.


  • Control deviations: input change max ±0.5 %, load change Singlemax ±1 %/Dualmax ±2 %
  • Ripple:typ. 150 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 32mm
  • Dimensions, width: 20mm
  • Efficiency: 83 %
  • Input voltage: 18 - 36V DC
  • Insulation voltage: (60 s/50 Hz) efficiency. 4000V AC
  • No. of outputs: 2
  • Operating temperature range: (above 70°C power reduction) -40 to +85 °C
  • Output current: ±100mA
  • Output voltage: ±15V DC
  • Output voltage 1: +15V DC
  • Output voltage 2: -15V DC
  • Power: 3W
  • Manufacturer's part THB 3-2423
Output Voltage -15V
Input Voltage Range 18 to 36V
Power Rating 3W
Output Current -100mA
Number of Outputs 2
Mounting Style DIP-24
Temperature Range -40 to +85°C

Trustpilot