Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower THB 3-2412 3W DC-DC Converter 18 - 36V DC In 12V DC 250mA Out

TracoPower THB 3-2412 3W DC-DC Converter 18 - 36V DC In 12V DC 250mA Out

Order Code:  

57-6064

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: THB 3-2412  Copy to clipboard
 Report an error

Discontinued

These TracoPower THB 3 series DC-DC converters have reinforced insulation for operating voltages up to 300V AC and a wide 2:1 input voltage range. Input filter according to EN 55022, class A.


  • Control deviations: input change max ±0.5 %, load change Singlemax ±1 %/Dualmax ±2 %
  • Ripple:typ. 150 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 32mm
  • Dimensions, width: 20mm
  • Efficiency: 83 %
  • Input voltage: 18 - 36V DC
  • Insulation voltage: (60 s/50 Hz) efficiency. 4000V AC
  • No. of outputs: 1
  • Operating temperature range: (above 70°C power reduction) -40 to +85 °C
  • Output current: 250mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 3W
  • Manufacturer's part THB 3-2412
Mounting Style DIP-24
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 12V
Output Current Min N/A
Output Current Max 250mA
Power Rating 3W
Supply Voltage Range 18 to 36V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review