Christmas Opening Hours and Delivery Dates here
TracoPower THB 3-1215 3W DC-DC Converter 9 - 18V DC In 24V DC 125mA Out

Image Representative of Range

TracoPower THB 3-1215 3W DC-DC Converter 9 - 18V DC In 24V DC 125mA Out

Order Code:

57-6060

Brand: TracoPower MPN: THB 3-1215
Qty Was Unit Price (Ex VAT)
1+ £31.85 £31.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

These TracoPower THB 3 series DC-DC converters have reinforced insulation for operating voltages up to 300V AC and a wide 2:1 input voltage range. Input filter according to EN 55022, class A.


  • Control deviations: input change max ±0.5 %, load change Singlemax ±1 %/Dualmax ±2 %
  • Ripple:typ. 150 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 32mm
  • Dimensions, width: 20mm
  • Efficiency: 81 %
  • Input voltage: 9 - 18V DC
  • Insulation voltage: (60 s/50 Hz) efficiency. 4000V AC
  • No. of outputs: 1
  • Operating temperature range: (above 70°C power reduction) -40 to +85 °C
  • Output current: 125mA
  • Output voltage: 24V DC
  • Output voltage 1: 24V DC
  • Power: 3W
  • Manufacturer's part THB 3-1215
Output Voltage 24V
Input Voltage Range 9 to 18V
Power Rating 3W
Output Current 125mA
Number of Outputs 1
Mounting Style DIP-24
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot