Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe Th-1 Temperature Meter (probe Style)

Order Code:  

90-4087

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: TH-1  Copy to clipboard UPC-12: 095969463843
 Report an error

Discontinued

Take this small portable RH/Temp meter, Model TH-1 anywhere for those quick comfort-level measurements. Easy to read dual display with Data Hold to freeze measurement result on the screen. Precision capacitive RH sensor with twistable protective cap.
  • Humidity measurement
  • Temperature measurement
  • Probe integrated in device
  • Switchable between °C and °F measurement
  • Integrated measurement memory (data hold)
  • Min and max data hold
  • Auto power off
  • Compact and handy design
Temperature Range -20 to +50°C
Humidity Range 0 to 100% RH

Reviews


Be the first to submit a review