Tiger Power Supplies TGR-USB-65W-PD-UK-3P 65W USB C UK PD 3 Port GaN

Order Code:

85-7757

Brand: Tiger Power Supplies MPN: TGR-USB-65W-PD-UK-3P
Qty Unit Price (Ex VAT)
1+ £37.78
3+ £35.82
5+ £33.52
10+ £31.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TGR-USB-65W-PD-UK-3P USB Fast Charge Power Adapter features 3 ports (2 x USB C + 1 x USB A). The charger features a 5 stage, intelligent multi-voltage charging solution which allows the fastest possible charging of devices via USB C ports 1 and 2, where supported.
The charger features full safety approvals to EN62368-1 world safety standards, including CE, UKCA, UL and SAA. Its ultra-compact design makes it suitable for charging a wide range of devices, including smartphones, tablets and laptops.
  • USB Fast Charging
  • Charge 3 devices simultaneously
  • 3 USB Ports (2 x USB C, 1 x USB A)
  • 3-Pin UK Plug
  • Short circuit, over current, over voltage and over temperature protection
  • Ultra-Compact Design
  • High MTBF
  • Safety Specifications: Approved to 62368-1 Safety Standards
  • Dimensions: 53mm x 53mm x 30.5mm
Type UK Plug USB Power Adapter
Output Current 3 / 3.25A
Power Rating 65W
AC Input Plug Nationality UK
Dimensions 53 x 53 x 30.5mm
Output Connector USB, USB C
Output Ports 3
Output Voltage (DC) 5 to 20V
Supply Voltage Range 100 to 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot