Tiger Power Supplies TGR-PT-24W-48-INT 48vdc 0.5A 24W power supply UK US EU AU

Order Code:

85-7549

Brand: Tiger Power Supplies MPN: TGR-PT-24W-48-INT EAN-13: 5060892270221
Qty Unit Price (Ex VAT)
1+ £11.12
3+ £10.81
5+ £10.20
10+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TGR-PT-24W-48-INT, 48VDC, 0.5A, 24W power supply has a 100-240V AC input. It comes complete with four interchangeable UK, European, USA and Australian AC Input pins as standard. The power supply provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply features full safety approvals to EN62368-1 world safety standards, including CE, UL, SAA, C-Tick and also meets level VI energy efficiency requirements. Its compact design makes it suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 24W
  • Output Voltage: 48V DC
  • Output Current 0.5A
  • 4 Interchangeable AC Pin Connectors
  • Compact Design
  • Short Circuit, Over Voltage and Over Current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including CE, UL, SAA, C-Tick
Type Multi Head Power Adapter
Output Current 0.5A
Power Rating 24W
AC Input Plug Nationality AUS, Euro, UK, USA
Cord Length 1.5m
Dimensions 75 x 36 x 66mm
Output Connector 2.1 x 5.5 x 12mm female barrel
Output Voltage (DC) 48V
Polarity Centre positive
Supply Voltage Range 100 to 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot