Tiger Power Supplies TGR-PP-24V-5000-B 24V 5A (156Wh) (12V & 5V) Power Bank

MPN
TGR-PP-24V-5000-B
Order Code
85-7728
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £155.81
3+ £150.94
5+ £141.20
10+ £131.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 6 months

TGR-PP-24V-5000 is a 24V, 5A, 156Wh (12V, 5V) Power Bank. It features 4 capacity level LED indicators and a power on/off switch. The power bank provides a 5V/2.4A(Max.) USB A output, a 24V/5A (Max.) 5.5 x 2.1mm output and a 12V/2.5A (Max.) 4.0 x 1.7mm output.

It comes complete with:
UK plug-in charger (29.4V AC-DC)
Cable 1: 5.5 x 2.1mm male to 5.5 x 2.1mm male cable
Cable 2: 4.0 x 1.7mm male to 5.5 x 2.1mm male cable.

Suitable for charging a wide variety of devices including LED light bars, flexible LED strip, booth lighting and various electronic devices.


  • Capacity: 6400mAh
  • Output Current: 2.4A (5V) / 5A (24V) / 2.5A (12V)
  • Charge devices via USB / 5.5 x 2.1/ 4.0 x 1.7mm socket
  • 4 Capacity Level Indicator LEDs
  • Output short circuit, over current and over discharge protection
  • Compact Design
  • Dimensions: 160mm x 82mm x 47.2mm
  • Built-in Lithium-ion Battery
  • Indoor Use Only
Type Powerbank
Capacity 6400mAh
Chemistry Lithium-ion
Lifetime Warranty No
Maximum Output Current 3A
Voltage 5V / 12V / 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot