Tiger Power Supplies TGR-PP-24V-3000 24V 3A (65Wh) (12V & 5V) Power Bank

MPN
TGR-PP-24V-3000
Order Code
85-7727
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £121.19
3+ £117.39
5+ £109.83
10+ £102.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

TGR-PP-24V-3000 is a 24V, 3A, 65Wh (12V, 5V) Power Bank. It features 4 capacity level LED indicators and a power on/off switch. The power bank provides a 5V/2A(Max.) USB A output, a 24V/3A (Max.) 5.5 x 2.1mm male output and a 12V/2A (Max.) 5.5 x 2.5mm male output.

It comes complete with:
UK plug-in charger (29.4V AC-DC)
Cable 1: 5.5 x 2.5mm male (yellow) to 5.5 x 2.1mm male
Cable 2: 5.5 x 2.1mm 1 female to 2 male DC power splitter.

Suitable for charging a wide variety of devices including LED light bars, flexible LED strip, booth lighting and various electronic devices.


  • Capacity: 2600mAh
  • Output Current: 3A (24V) / 2A (12V) / 2A (5V)
  • Charge devices via USB / 5.5 x 2.1/2.5mm socket
  • 4 Capacity Level Indicator LEDs
  • Output short circuit, over current and over discharge protection
  • Compact Design
  • Dimensions: 138mm x 80mm x 39mm
  • Built-in Lithium-ion Battery
  • Indoor Use Only
Type Powerbank
Capacity 2600mAh
Chemistry Lithium-ion
Dimensions 138mm x 80mm x 39mm
Lifetime Warranty No
Maximum Output Current 3A
Voltage 5V / 12V / 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot