Tiger Power Supplies TGR-PP-12V-3000-IP67 12V 3A Waterproof IP67 Power Bank

MPN
TGR-PP-12V-3000-IP67
Order Code
85-7724
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £86.56
3+ £83.86
5+ £78.44
10+ £73.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 6 months

TGR-PP-12V-3000-IP67 is a 12V, 3A, 3000mAh IP67 Portable Power Bank. It features 4 capacity level LED indicators and a power on/off switch. The power bank provides a 12V, 3A (max.) output via a 5.5 x 2.1mm male input/output socket.

It comes complete with:
UK plug-in charger (12.6V AC-DC )
5.5 x 2.1mm female power cable.

Suitable for charging a wide variety of devices including LED light bars, flexible LED strips, and booth lighting.


  • Capacity: 3000mAh
  • Output Current: 3A (12V)
  • Includes: UK Charger and Connection Cable
  • Charge devices via 5.5 x 2.1 socket
  • 4 Capacity Level Indicator LEDs
  • Output short circuit, over current and over discharge protection
  • Compact Design
  • Dimensions: 113mm x 53.7mm x 49.4mm
  • Built-in Lithium-ion Battery
  • Suitable for Outdoor Use (Powerbank only)

Note: Ensure that connector is securely connected in the power socket and that the protective cover is secured over the power connection cable to provide IP67 protection.
Type Powerbank
Capacity 3000mAh
Ingress Protection IP67
Lifetime Warranty No
Maximum Output Current 3A
Suitable for outdoor use (Powerbank only)
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot